FBU201209T-070Y-S
vs
BBUP00201209220Y00
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
|
Package Description |
EIA STD PACKAGE SIZE 0805
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.008 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Output Impedance |
7 OHM Ω
|
|
Rated Current |
6 A
|
|
Width |
1.25 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare FBU201209T-070Y-S with alternatives