FBR57ND24-W
vs
FBR57ND24-N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FUJITSU COMPONENT LTD
|
FUJITSU LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.05
|
8536.41.00.05
|
Body Breadth |
14.4 mm
|
14.4 mm
|
Body Height |
16.2 mm
|
16.2 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Coil Current(DC)-Max |
0.063 A
|
0.063 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
1500 mW
|
1500 mW
|
Coil Resistance |
384 Ω
|
384 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
12 A
|
12 A
|
Contact (DC) Max Rating R Load |
12A@28VDC
|
12A@28VDC
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
20mm x 14.4mm x 16.2mm
|
20mm x 14.4mm x 16.2mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
PLASTIC SEALED
|
PLASTIC SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|