FBR512ND12-W1
vs
FBR51ND12-WF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
8536.41.00.05
|
Body Breadth |
16.2 mm
|
12.1 mm
|
Body Height |
14.1 mm
|
13.7 mm
|
Body Length or Diameter |
24 mm
|
15.5 mm
|
Coil Operate Voltage(DC) |
7.3 V
|
9.2 V
|
Coil Resistance |
240 Ω
|
240 Ω
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
25 A
|
35 A
|
Contact (DC) Max Rating R Load |
25A@14VDC
|
35A@16VDC
|
Contact Voltage(DC)-Max |
14 V
|
16 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
200000 Cycle(s)
|
2500000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide Indium
|
|
Input Switching Control Type |
Random
|
Random
|
Number of Terminals |
9
|
5
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
24mm x 16.2mm x 14.1mm
|
15.5mm x 12.1mm x 13.7mm
|
Relay Action |
LATCHED
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM A
|
Relay Function |
SPDT
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
PLASTIC SEALED
|
PLASTIC SEALED
|
Terminal Length |
0.002999745999491999 inch
|
0.003500127000254001 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
3
|
Coil Current(DC)-Max |
|
0.05 A
|
Coil Power |
|
600 mW
|
Coil Release Voltage(DC) |
|
1 V
|
Coil Voltage(DC)-Max |
|
12 V
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT MOUNT
|
Packing Method |
|
TUBE
|
Surface Mount |
|
NO
|
|
|
|
Compare FBR512ND12-W1 with alternatives
Compare FBR51ND12-WF with alternatives