FBR22ND01-P
vs
FBR22D01-P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
7.4 mm
|
7.4 mm
|
Body Height |
9.7 mm
|
9.7 mm
|
Body Length or Diameter |
9.8 mm
|
9.8 mm
|
Coil Current(DC)-Max |
0.2 A
|
0.2 A
|
Coil Operate Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Power |
300 mW
|
300 mW
|
Coil Release Voltage(DC) |
0.075 V
|
0.075 V
|
Coil Resistance |
7.5 Ω
|
7.5 Ω
|
Coil Voltage(DC)-Max |
1.5 V
|
1.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
1A@125VAC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
5 ms
|
5 ms
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
9.8mm x 7.4mm x 9.7mm
|
9.8mm x 7.4mm x 9.7mm
|
Reference Standard |
UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
2 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|