FBR163SED005RHB
vs
FBR163SED005UHB-CSA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU COMPONENT LTD
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
16.2 mm
|
16.2 mm
|
Body Height |
16.2 mm
|
16.2 mm
|
Body Length or Diameter |
21.7 mm
|
21.7 mm
|
Coil Current(DC)-Max |
0.071 A
|
0.071 A
|
Coil Operate Voltage(DC) |
4 V
|
4 V
|
Coil Power |
360 mW
|
360 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
70 Ω
|
70 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
7A@120VAC
|
7A@120VAC
|
Contact Current(AC)-Max |
7 A
|
7 A
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
TRAY
|
TRAY
|
Physical Dimension |
21.7mm X 16.2mm X 16.2mm
|
21.7mm X 16.2mm X 16.2mm
|
Reference Standard |
UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FBR163SED005RHB with alternatives
Compare FBR163SED005UHB-CSA with alternatives