FBR161SED024UWB-S
vs
FBR161SED024RHB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU COMPONENT LTD
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
Body Breadth
16.2 mm
16.2 mm
Body Height
16.2 mm
16.2 mm
Body Length or Diameter
21.7 mm
21.7 mm
Coil Current(DC)-Max
0.015 A
0.015 A
Coil Operate Voltage(DC)
19.2 V
19.2 V
Coil Power
360 mW
360 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
1600 Ω
1600 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
DC
AC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
10 ms
10 ms
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TUBE
TRAY
Physical Dimension
21.7mm X 16.2mm X 16.2mm
21.7mm X 16.2mm X 16.2mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Rating R Load
7A@120VAC
Contact Current(AC)-Max
7 A
Contact Voltage(AC)-Max
120 V
Compare FBR161SED024UWB-S with alternatives
Compare FBR161SED024RHB with alternatives