FBR161SED024RWB vs FBR161SED024UWB feature comparison

FBR161SED024RWB FUJITSU Component Ltd

Buy Now Datasheet

FBR161SED024UWB FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD FUJITSU COMPONENT LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 16.2 mm 16.2 mm
Body Height 16.2 mm 16.2 mm
Body Length or Diameter 21.7 mm 21.7 mm
Coil Current(DC)-Max 0.015 A 0.015 A
Coil Operate Voltage(DC) 19.2 V 19.2 V
Coil Power 360 mW 360 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 1600 Ω 1600 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 10 ms 10 ms
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method TRAY TRAY
Physical Dimension 21.7mm X 16.2mm X 16.2mm 21.7mm X 16.2mm X 16.2mm
Reference Standard UL; VDE UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare FBR161SED024RWB with alternatives

Compare FBR161SED024UWB with alternatives