FBR161SCD006R-CSA
vs
FBR161SCD006RK-CSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU COMPONENT LTD
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
16.2 mm
16.2 mm
Body Height
16.2 mm
16.2 mm
Body Length or Diameter
21.7 mm
21.7 mm
Coil Current(DC)-Max
0.083 A
0.083 A
Coil Operate Voltage(DC)
4.5 V
4.5 V
Coil Power
500 mW
500 mW
Coil Release Voltage(DC)
0.6 V
0.6 V
Coil Resistance
72 Ω
72 Ω
Coil Voltage(DC)-Max
6 V
6 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
3A@120VAC
3A@120VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@28VDC
3A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operate Time
10 ms
10 ms
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TRAY
TRAY
Physical Dimension
21.7mm X 16.2mm X 16.2mm
21.7mm X 16.2mm X 16.2mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare FBR161SCD006R-CSA with alternatives
Compare FBR161SCD006RK-CSA with alternatives