FBR161NCD006R vs FBR161SCD006R-S feature comparison

FBR161NCD006R FUJITSU Component Ltd

Buy Now Datasheet

FBR161SCD006R-S FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD FUJITSU COMPONENT LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 16.2 mm 16.2 mm
Body Height 16.2 mm 16.2 mm
Body Length or Diameter 21.7 mm 21.7 mm
Coil Current(DC)-Max 0.083 A 0.083 A
Coil Operate Voltage(DC) 4.5 V 4.5 V
Coil Power 500 mW 500 mW
Coil Release Voltage(DC) 0.6 V 0.6 V
Coil Resistance 72 Ω 72 Ω
Coil Voltage(DC)-Max 6 V 6 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 3A@120VAC 3A@120VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@28VDC 3A@28VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operate Time 10 ms 10 ms
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method TRAY TUBE
Physical Dimension 21.7mm X 16.2mm X 16.2mm 21.7mm X 16.2mm X 16.2mm
Reference Standard UL; VDE UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare FBR161NCD006R with alternatives

Compare FBR161SCD006R-S with alternatives