FBMH3225HM601N
vs
LSMGA322525T601NG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1210, 2 PIN
|
EIA STD PACKAGE SIZE 1210, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
1210
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.042 Ω
|
0.042 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
2.5 mm
|
2.5 mm
|
Length |
3.2 mm
|
3.2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
Tape
|
TR, EMBOSSED
|
Rated Current |
3 A
|
3 A
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
5
|
1
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
TAIYO YUDEN
|
Mounting Type |
|
SURFACE MOUNT
|
|
|
|
Compare FBMH3225HM601N with alternatives
Compare LSMGA322525T601NG with alternatives