FBMA-11-160808-121 vs FBM0603-221E feature comparison

FBMA-11-160808-121 King Core Electronics Inc

Buy Now Datasheet

FBM0603-221E VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KING CORE ELECTRONICS INC VENKEL LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 220 OHM Ω
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, EMBOSSED, 7 INCH

Compare FBMA-11-160808-121 with alternatives

Compare FBM0603-221E with alternatives