FBM0603-301E vs FBM-10-160808-221T feature comparison

FBM0603-301E VENKEL LTD

Buy Now Datasheet

FBM-10-160808-221T King Core Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD KING CORE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 300 OHM Ω 220 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Screening Level IATF 16949

Compare FBM0603-301E with alternatives

Compare FBM-10-160808-221T with alternatives