FBM0603-151E vs BMB-1J-0080R-S2 feature comparison

FBM0603-151E VENKEL LTD

Buy Now Datasheet

BMB-1J-0080R-S2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD TE CONNECTIVITY LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA-0603, 2 PIN
Reach Compliance Code compliant unknown
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 80 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare FBM0603-151E with alternatives

Compare BMB-1J-0080R-S2 with alternatives