FBM0201-600E vs WLBD0603B1U600TP feature comparison

FBM0201-600E VENKEL LTD

Buy Now Datasheet

WLBD0603B1U600TP Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD WALSIN TECHNOLOGY CORP
Package Description EIA STD PACKAGE SIZE 0201, 2 PIN
Reach Compliance Code compliant compliant
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH PAPER, TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Package Material CERAMIC

Compare FBM0201-600E with alternatives

Compare WLBD0603B1U600TP with alternatives