FBM-11-321611-500A60T King Core Electronics IncBuy Now Datasheet |
FBM-11-321611-101A60T King Core Electronics IncBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KING CORE ELECTRONICS INC | KING CORE ELECTRONICS INC |
Package Description | 1206 | 1206 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
Case Code | 1206 | 1206 |
Construction | Chip Bead | Chip Bead |
DC Resistance-Max | 0.01 Ω | 0.01 Ω |
Filter Type | FERRITE CHIP | FERRITE CHIP |
Frequency-Max | 100 MHz | 100 MHz |
Frequency-Min | 100 MHz | 100 MHz |
Height | 1.1 mm | 1.1 mm |
Length | 3.2 mm | 3.2 mm |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Impedance | 50 OHM Ω | 100 OHM Ω |
Packing Method | TAPE | TAPE |
Rated Current | 6 A | 6 A |
Screening Level | IATF 16949 | IATF 16949 |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |