FBM-10-160808-121T
vs
FBMA-11-160808-121
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KING CORE ELECTRONICS INC
|
KING CORE ELECTRONICS INC
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE
|
|
Rated Current |
0.2 A
|
0.2 A
|
Screening Level |
IATF 16949
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FBM-10-160808-121T with alternatives
Compare FBMA-11-160808-121 with alternatives