FBM-10-100505-900T vs CB1005GK221T feature comparison

FBM-10-100505-900T King Core Electronics Inc

Buy Now Datasheet

CB1005GK221T Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KING CORE ELECTRONICS INC SAMWHA CAPACITOR GROUP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 90 OHM Ω 220 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 0.15 A 0.2 A
Screening Level IATF 16949
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare FBM-10-100505-900T with alternatives

Compare CB1005GK221T with alternatives