FBM-10-100505-151T
vs
FB100505T-241Y-S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KING CORE ELECTRONICS INC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
0402
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
150 OHM Ω
|
240 OHM Ω
|
Packing Method |
TAPE
|
TAPE AND REEL
|
Rated Current |
0.15 A
|
0.2 A
|
Screening Level |
IATF 16949
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Case Code |
|
0402
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare FBM-10-100505-151T with alternatives
Compare FB100505T-241Y-S with alternatives