FBH321611T-310Y-S vs SIM1204Y520CBAG feature comparison

FBH321611T-310Y-S Cal-Chip Electronics

Buy Now Datasheet

SIM1204Y520CBAG MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC MERITEK ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 31 OHM Ω 52 OHM Ω
Rated Current 3 A 3 A
Terminal Finish TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH

Compare FBH321611T-310Y-S with alternatives

Compare SIM1204Y520CBAG with alternatives