FBH201209T-100Y-S vs LCMGA160808T600RG feature comparison

FBH201209T-100Y-S Cal-Chip Electronics

Buy Now Datasheet

LCMGA160808T600RG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
DC Resistance-Max 0.03 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.9 mm 0.8 mm
JESD-609 Code e3 e3
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 10 OHM Ω 60 OHM Ω
Packing Method TR, 7 INCH PAPER, TAPE
Rated Current 3 A 3 A
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STA PACKAGE SIZE 0603, 2 PIN
Samacsys Manufacturer TAIYO YUDEN
Screening Level AEC-Q200

Compare FBH201209T-100Y-S with alternatives

Compare LCMGA160808T600RG with alternatives