FB321616T-700Y-S
vs
CZB2BFTE601P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Total Weight
30
Category CO2 Kg
6.59
6.59
CO2
197.7
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2018-01-15
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.40
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
0.5 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.6 mm
1.1 mm
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Output Impedance
70 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compliance Temperature Grade
Military: -55C to +125C
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
TIN
Compare FB321616T-700Y-S with alternatives
Compare CZB2BFTE601P with alternatives