FB321611T-900Y-S vs FB04YTYN601 feature comparison

FB321611T-900Y-S Cal-Chip Electronics

Buy Now Datasheet

FB04YTYN601 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 90 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 17 Weeks
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare FB321611T-900Y-S with alternatives

Compare FB04YTYN601 with alternatives