FB20R06KL4B1
vs
FB15R06W1E3BOMA1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
MODULE-23
|
Pin Count |
26
|
23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
25 A
|
24 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Gate-Emitter Voltage-Max |
20 V
|
|
Number of Elements |
1
|
6
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Power Dissipation-Max (Abs) |
78 W
|
|
VCEsat-Max |
2.55 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Infineon
|
Case Connection |
|
ISOLATED
|
Configuration |
|
COMPLEX
|
JESD-30 Code |
|
R-XUFM-X23
|
Number of Terminals |
|
23
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
N-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
260 ns
|
Turn-on Time-Nom (ton) |
|
29 ns
|
|
|
|
Compare FB20R06KL4B1 with alternatives
Compare FB15R06W1E3BOMA1 with alternatives