FB20022-4B-RC vs 5333-T006 feature comparison

FB20022-4B-RC Bourns Inc

Buy Now Datasheet

5333-T006 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer Bourns
Diameter 5.99 mm
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 13.97 mm 9.5 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 2 5
Output Impedance 900 OHM Ω 3300 OHM Ω
Base Number Matches 1 1
Pbfree Code Yes
Insertion Loss-Max 1 dB
Length 8.3 mm
Width 8.3 mm

Compare FB20022-4B-RC with alternatives

Compare 5333-T006 with alternatives