FB20010-3B vs F1212B062001-T feature comparison

FB20010-3B Bourns Inc

Buy Now Datasheet

F1212B062001-T TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Bourns
Diameter 5.99 mm
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 10.01 mm 1 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 785 OHM Ω 50 OHM Ω
Base Number Matches 1 1
Insertion Loss-Max 2.9 dB
JESD-609 Code e3
Length 2 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TAPE AND REEL
Terminal Finish MATTE TIN
Width 1.25 mm

Compare FB20010-3B with alternatives

Compare F1212B062001-T with alternatives