FB1C277M08012HR vs 16SEPC270M+TSS feature comparison

FB1C277M08012HR Samwha Electronics

Buy Now Datasheet

16SEPC270M+TSS Sanyo Electronic Devices Corp (Components)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMWHA CAPACITOR GROUP SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM
ESR 11 mΩ 11 mΩ
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 5000 mA 5000 mA
Surface Mount NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 3
Series SEPC

Compare FB1C277M08012HR with alternatives