FB160808T-121Y-S
vs
ACML-0402-800-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
ABRACON LLC
Package Description
SURFACE MOUNT PACKAGE-2
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
0402
Construction
Chip Bead
Multilayer Chip
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
120 OHM Ω
80 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
ABRACON
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare FB160808T-121Y-S with alternatives
Compare ACML-0402-800-T with alternatives