FB100505T-100Y-S
vs
AMLB-100505-0010Y-NQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
SURFACE MOUNT PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.05 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
10 OHM Ω
10 OHM Ω
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Current
0.5 A
0.5 A
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Screening Level
AEC-Q200
Compare FB100505T-100Y-S with alternatives
Compare AMLB-100505-0010Y-NQ with alternatives