FARM2CF2 vs FARM2CS2 feature comparison

FARM2CF2 Vicor Corporation

Buy Now Datasheet

FARM2CS2 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 9 9
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer VICOR
Samacsys Modified On 2023-02-06 09:37:57
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Other: -20C to +100C Other: -20C to +100C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e4 e4
Length 57.91 mm 57.91 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 264 V 264 V
Supply Voltage-Min (Vsup) 90 V 90 V
Supply Voltage-Nom (Vsup) 115 V 115 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish GOLD NICKEL GOLD NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Width 55.88 mm 55.88 mm
Base Number Matches 1 1