FARM1T11
vs
FARM1HF1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
MODULE-9
,
Pin Count
9
9
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
26 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
JESD-609 Code
e0
e4
Length
57.91 mm
57.91 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
264 V
264 V
Supply Voltage-Min (Vsup)
90 V
90 V
Supply Voltage-Nom (Vsup)
115 V
115 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
GOLD NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Width
55.88 mm
55.88 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Compare FARM1T11 with alternatives
Compare FARM1HF1 with alternatives