FAR-F5CP-836M50-D203
vs
FAR-F5CP-836M50-D203
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FUJITSU SEMICONDUCTOR AMERICA INC
|
FUJITSU LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Center or Cutoff Frequency (fo/fc) |
836.5 MHz
|
836.5 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
0.9 mm
|
0.9 mm
|
Insertion Loss-Max |
3.5 dB
|
3.5 dB
|
Length |
2.5 mm
|
2.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
6
|
6
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
4
|
Package Material |
|
CERAMIC
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|