FAR-C4SB-16000-M12-T
vs
FAR-C4SB-16000-M12-U
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
BUILT IN CAPACITOR
|
BUILT IN CAPACITOR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Frequency Stability |
0.5%
|
0.5%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L9XB4.3XH5.3 (mm)/L0.354XB0.169XH0.209 (inch)
|
L9XB4.3XH5.3 (mm)/L0.354XB0.169XH0.209 (inch)
|
Series Resistance |
75 Ω
|
75 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FAR-C4SB-16000-M12-T with alternatives
Compare FAR-C4SB-16000-M12-U with alternatives