FAR-08-01-36-01-000 vs FNC-234P036-G/E feature comparison

FAR-08-01-36-01-000 Incon Inc

Buy Now Datasheet

FNC-234P036-G/E FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INCON INC FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
Category CO2 Kg 3.7 3.7
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature POLARIZED STAGGERED CONFIGURATION
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare FAR-08-01-36-01-000 with alternatives

Compare FNC-234P036-G/E with alternatives