FAP-1601-1204-1-0BF vs FAP-1601-1204-2-0AF feature comparison

FAP-1601-1204-1-0BF Yamaichi Electronics Co Ltd

Buy Now Datasheet

FAP-1601-1204-2-0AF Yamaichi Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C

Compare FAP-1601-1204-1-0BF with alternatives

Compare FAP-1601-1204-2-0AF with alternatives