FAN7040MX vs TDA7056B/N1,112 feature comparison

FAN7040MX Rochester Electronics LLC

Buy Now Datasheet

TDA7056B/N1,112 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SIP, SIP9,.1TB
Pin Count 20 9
Reach Compliance Code unknown unknown
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.3% 0.3%
JESD-30 Code R-PDSO-G20 R-PSIP-T9
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 2 1
Manufacturer Package Code SOT110-1
HTS Code 8542.33.00.01
Samacsys Manufacturer NXP
Package Equivalence Code SIP9,.1TB
Supply Current-Max 13 mA
Technology BIPOLAR

Compare TDA7056B/N1,112 with alternatives