FAN7023MU vs LM4894ITLX feature comparison

FAN7023MU Rochester Electronics LLC

Buy Now Datasheet

LM4894ITLX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code MSOP
Package Description VSSOP, VFBGA, BGA9,3X3,20
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 1% 1%
JESD-30 Code S-PDSO-G8 S-PBGA-B9
Length 2.975 mm 1.514 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1 W 1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VFBGA
Package Equivalence Code TSSOP8,.19 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.98 mm 0.675 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 2.975 mm 1.514 mm
Base Number Matches 2 1
Bandwidth-Nom 20 kHz
JESD-609 Code e0
Moisture Sensitivity Level 1
Supply Current-Max 8 mA
Terminal Finish Tin/Lead (Sn63Pb37)

Compare FAN7023MU with alternatives

Compare LM4894ITLX with alternatives