FAN5307S15X vs FAN5307MP15X feature comparison

FAN5307S15X Fairchild Semiconductor Corporation

Buy Now Datasheet

FAN5307MP15X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SON
Package Description LSSOP, TSOP5/6,.11,37 HVSON, SOLCC6,.13,38
Pin Count 5 6
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature PFM CONTROL TECHNIQUE IS ALSO POSSIBLE PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e3
Length 2.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.7 A 0.7 A
Output Voltage-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC6,.13,38
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1200 kHz 1200 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.65 mm 3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FAN5307S15X with alternatives

Compare FAN5307MP15X with alternatives