FAN5018BMTCX vs FAN5018BMTCX feature comparison

FAN5018BMTCX Rochester Electronics LLC

Buy Now Datasheet

FAN5018BMTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, LEAD FREE, MO-153AB, TSSOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.8 V 13.8 V
Input Voltage-Min 10.2 V 10.2 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 9.7 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 4000 kHz 4000 kHz
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current-Max 0.0004 A
Package Equivalence Code TSSOP28,.25
Qualification Status Not Qualified

Compare FAN5018BMTCX with alternatives

Compare FAN5018BMTCX with alternatives