FAN2514S26X vs MIC5213-3.3YC5 feature comparison

FAN2514S26X Fairchild Semiconductor Corporation

Buy Now Datasheet

MIC5213-3.3YC5 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN SC-70, 5-PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.6 V
Dropout Voltage1-Nom 0.17 V 0.28 V
Input Voltage Absolute-Max 7 V 20 V
Input Voltage-Max 6.5 V 16 V
Input Voltage-Min 2.7 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2 mm
Load Regulation-Max 0.052% 0.0165%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.08 A
Output Voltage1-Max 2.652 V 3.432 V
Output Voltage1-Min 2.548 V 3.168 V
Output Voltage1-Nom 2.6 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 4%
Width 1.65 mm 1.25 mm
Base Number Matches 1 2
Line Regulation-Max 0.19305%

Compare FAN2514S26X with alternatives

Compare MIC5213-3.3YC5 with alternatives