FAN2513S33 vs LP3985IM5X-3.3 feature comparison

FAN2513S33 Fairchild Semiconductor Corporation

Buy Now Datasheet

LP3985IM5X-3.3 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37 SOT-23, SOP-5
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.1 V
Dropout Voltage1-Nom 0.15 V 0.06 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 2.7 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.92 mm
Load Regulation-Max 0.066% 0.0245%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.366 V 3.399 V
Output Voltage1-Min 3.234 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.22 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 3%
Width 1.65 mm 1.6 mm
Base Number Matches 1 2
Line Regulation-Max 0.0073%
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare FAN2513S33 with alternatives

Compare LP3985IM5X-3.3 with alternatives