FAN2508S33 vs TC1016-3.3VCTTR feature comparison

FAN2508S33 Fairchild Semiconductor Corporation

Buy Now Datasheet

TC1016-3.3VCTTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.075 V 0.3 V
Dropout Voltage1-Nom 0.05 V 0.15 V
Input Voltage Absolute-Max 7 V 6.5 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 2.7 V 4.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.066% 0.033%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.08 A
Output Voltage1-Max 3.366 V 3.3825 V
Output Voltage1-Min 3.234 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2.5%
Width 1.65 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Line Regulation-Max 0.01122%
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949

Compare FAN2508S33 with alternatives

Compare TC1016-3.3VCTTR with alternatives