FAN2503S27X vs MAX8877-27UK feature comparison

FAN2503S27X Rochester Electronics LLC

Buy Now Datasheet

MAX8877-27UK Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC PHILIPS SEMICONDUCTORS
Part Package Code SOT-23
Package Description LSSOP, FBGA, BGA5,3X3,17/10
Pin Count 5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.18 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G5 S-PBGA-B5
JESD-609 Code e3 e0
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.754 V
Output Voltage1-Min 2.646 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP FBGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.254 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.65 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.0125%
Load Regulation-Max 0.081%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code BGA5,3X3,17/10
Packing Method TR
Voltage Tolerance-Max 3%