FAN2500S30X vs FAN2502S25X feature comparison

FAN2500S30X Rochester Electronics LLC

Buy Now Datasheet

FAN2502S25X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.14 V 0.18 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 3.06 V 2.55 V
Output Voltage1-Min 2.94 V 2.45 V
Output Voltage1-Nom 3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.65 mm 1.65 mm
Base Number Matches 3 3
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
ECCN Code EAR99
HTS Code 8542.31.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 7 V
Load Regulation-Max 0.05%
Number of Outputs 1
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Qualification Status Not Qualified
Voltage Tolerance-Max 2%

Compare FAN2502S25X with alternatives