FAN1616AM-5 vs UCC383TDTR-5G3 feature comparison

FAN1616AM-5 Fairchild Semiconductor Corporation

Buy Now Datasheet

UCC383TDTR-5G3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TO-252 D2PAK
Package Description TO-252, SMSIP3H,.55TB TO-263, SMSIP3H,.55TB
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 0.6 V
Dropout Voltage1-Nom 1 V 0.4 V
Input Voltage Absolute-Max 13.2 V 9 V
Input Voltage-Max 12 V 9 V
Input Voltage-Min 6.2 V 5.15 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e0 e3
Length 6.54 mm 10.16 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.025% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 5.1 V 5.125 V
Output Voltage1-Min 4.9 V 4.875 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 5.08 mm
Surface Mount YES YES
Technology BIPOLAR BICMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2.5%
Width 5.775 mm 9.015 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare FAN1616AM-5 with alternatives

Compare UCC383TDTR-5G3 with alternatives