FAN1117ADX_NL
vs
LM1117DTX-ADJ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-252AA
|
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-252, 3/2 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.2 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.1 V
|
1.2 V
|
Input-Output Voltage Differential-Max |
7 V
|
13.75 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Length |
6.54 mm
|
6.58 mm
|
Line Regulation-Max (%/V) |
0.022
|
0.013
|
Load Regulation-Max(%) |
0.5%
|
0.4%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
0.8 A
|
Output Voltage1-Max |
15 V
|
13.8 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.38 mm
|
2.55 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
2.285 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
6.095 mm
|
6.1 mm
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
235
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare FAN1117ADX_NL with alternatives
Compare LM1117DTX-ADJ with alternatives