FAL02TB100K vs FAL02VD100K feature comparison

FAL02TB100K TAIYO YUDEN

Buy Now Datasheet

FAL02VD100K TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 2.5 Ω 2.5 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.16 A 0.16 A
Self Resonance Frequency 24 MHz 24 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare FAL02TB100K with alternatives

Compare FAL02VD100K with alternatives