FA-238V12.0000MD20Y-C
vs
FA-238V12.0000MD20Y-C0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
BULK
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
2
2
Compare FA-238V12.0000MD20Y-C with alternatives
Compare FA-238V12.0000MD20Y-C0 with alternatives