F981C105MMA vs TM8M105M016LZZ feature comparison

F981C105MMA Kyocera AVX Components

Buy Now Datasheet

TM8M105M016LZZ Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0603 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Kyocera AVX
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR is MEASURED AT 100KHZ,
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 12000 mΩ
Height 0.8 mm 0.84 mm
JESD-609 Code e4 e0
Leakage Current 0.0005 mA 0.0002 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 20 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Shape ONE SURFACE WRAPAROUND
Width 0.85 mm 0.84 mm
Base Number Matches 2 2
Factory Lead Time 12 Weeks
Package Shape RECTANGULAR PACKAGE

Compare F981C105MMA with alternatives

Compare TM8M105M016LZZ with alternatives