F980G226MMA
vs
TMCMA0J226MTRF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NICHICON CORP
|
HOLY STONE POLYTECH CO LTD
|
Package Description |
CHIP, ROHS COMPLIANT
|
, 1206
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.21.00.50
|
Samacsys Manufacturer |
Nichicon
|
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
7500 mΩ
|
|
Height |
0.8 mm
|
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.0009 mA
|
0.0015 mA
|
Length |
1.6 mm
|
|
Manufacturer Series |
F98
|
TMCM
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR, 7 INCH
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
6.3 V
|
Series |
F98
|
|
Size Code |
0603
|
1206
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.15
|
0.08
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Shape |
ONE SURFACE
|
J BEND
|
Width |
0.85 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare F980G226MMA with alternatives
Compare TMCMA0J226MTRF with alternatives