F980G226MMA vs F930G226MAA feature comparison

F980G226MMA Nichicon Corporation

Buy Now Datasheet

F930G226MAA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description CHIP, ROHS COMPLIANT , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7500 mΩ 2500 mΩ
Height 0.8 mm 1.6 mm
JESD-609 Code e4 e3
Leakage Current 0.0009 mA 0.0009 mA
Length 1.6 mm 3.2 mm
Manufacturer Series F98
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series F98
Size Code 0603 1206
Surface Mount YES YES
Tan Delta 0.15 0.06
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE WRAPAROUND
Width 0.85 mm 1.6 mm
Base Number Matches 1 2

Compare F980G226MMA with alternatives

Compare F930G226MAA with alternatives